Cart

NQ01411000J0G

AMPH ICC

01P LOW PROFILE TERM.BLOCK
Supplier: Amphenol ICC
Matchcode: NQ01411000J0G
Rutronik No.: COREC36788
Unit Pack: 1300
MOQ: 2600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2839 $
738.14 $

Prices

2,600 0.2839 $
5,200 0.2738 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
3.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
NQ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?