Cart

ICD26S13E6GX00LF

FCI ICD26S13E6GX00LF

image shown is a representation only

FCI

26P HIGH DENSITY SOCKET R-ANGLE
Supplier: Amphenol FCI
Matchcode: ICD26S13E6GX00LF
Rutronik No.: COSUBD9912
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
740.00 $

Prices

400 1.85 $
500 1.79 $
1,000 1.73 $

Parameter

No.of contacts
26
Number of rows
03
Contact style
MALE
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
2.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?