Cart

HY03008000J0G

AMPH ICC

03P TERM.BLOCK SPR.CLAMP 5.00MM
Supplier: Amphenol ICC
Matchcode: HY03008000J0G
Rutronik No.: COREC34168
Unit Pack: 430
MOQ: 2150
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7288 $
1,566.92 $

Prices

2,150 0.7288 $
2,580 0.703 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 115 °C
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?