Cart

HY02008000J0G

AMPH ICC

02P TERM.BLOCK SPR.CLAMP 5.00MM
Supplier: Amphenol ICC
Matchcode: HY02008000J0G
Rutronik No.: COREC34167
Unit Pack: 600
MOQ: 2400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4857 $
1,165.68 $

Prices

2,400 0.4857 $
3,000 0.4685 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 115 °C
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?