Cart

HW06B05000J0G

FCI HW06B05000J0G

image shown is a representation only

FCI

TB SPR PLU W/LEVER 2,50MM
Supplier: Amphenol FCI
Matchcode: HW06B05000J0G
Rutronik No.: COREC37229
Unit Pack: 390
MOQ: 2340
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
3,767.40 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
HW
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?