Cart

HM2S02PE5100AALF

FCI HM2S02PE5100AALF

image shown is a representation only

FCI

HM2S02PE5100AALF-MPACS 5R STR
Supplier: Amphenol FCI
Matchcode: HM2S02PE5100AALF
Rutronik No.: COREC27659
Unit Pack: 1
MOQ: 576
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.03 $
4,049.28 $

Parameter

No.of contacts
125
Number of rows
05
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?