Cart

HM2R10PA5108N9LF

FCI HM2R10PA5108N9LF

image shown is a representation only

FCI

110P HARD METRIC CONNECTOR R/A
Supplier: Amphenol FCI
Matchcode: HM2R10PA5108N9LF
Rutronik No.: COREC25701
Unit Pack: 36
MOQ: 576
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.61 $
2,079.36 $

Parameter

No.of contacts
110
Contact style
2.00 mm
Number of rows
05
Contact pitch
FEMALE
Termin.style
PRESS-FIT
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
MODULE A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?