Cart

HM2P09PA5110AALF

FCI HM2P09PA5110AALF

image shown is a representation only

FCI

110P SIGNALPINHEADER 5ROW
Supplier: Amphenol FCI
Matchcode: HM2P09PA5110AALF
Rutronik No.: COREC36230
Unit Pack: 96
MOQ: 576
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
1,198.08 $

Parameter

No.of contacts
110
Contact style
2.00 mm
Number of rows
05
Contact pitch
MALE
Termin.style
PRESS-FIT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?