Cart

HM1F51FDP000H6PLF

FCI

30P SIGNAL 5R HEADER PRESS FIT
Supplier: Amphenol FCI
Matchcode: HM1F51FDP000H6PLF
Rutronik No.: COREC38138
Unit Pack: 192
MOQ: 1344
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
2,257.92 $

Parameter

No.of contacts
30
Contact style
0 mm
Number of rows
05
Contact pitch
FEMALE
Termin.style
PRESS-FIT
Contact plating
STRAIGHT
Current rating
HM1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?