Cart

HLW14R-2C7LF

FCI HLW14R-2C7LF

image shown is a representation only

FCI

14P FPC/FFC HLW-R SERIE NON-ZIF
Supplier: Amphenol FCI
Matchcode: HLW14R2C7LF
Rutronik No.: COREC36228
Unit Pack: 160
MOQ: 4800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.0655 $
314.40 $

Prices

4,800 0.0655 $
10,080 0.0633 $
25,120 0.0612 $
50,080 0.059 $

Parameter

No.of contacts
14
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?