Cart

HLEM4S-1RLF

FCI

04P ZIF CONNECTOR 1.25MM
Supplier: Amphenol FCI
Matchcode: HLEM4S1RLF
Rutronik No.: COREC32737
Unit Pack: 320
MOQ: 17920
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2015
0.2098 $
3,759.62 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?