Cart

HG04005000J0G

FCI

04P TERMBLOCK SPRING CLAMP5.0mm
Supplier: Amphenol FCI
Matchcode: HG04005000J0G
Rutronik No.: COREC34513
Unit Pack: 250
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6102 $
1,830.60 $

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?