Cart

HFW8R-1STE9LF

FCI HFW8R-1STE9LF

image shown is a representation only

FCI

8P FPC/FFC ZIF
Supplier: Amphenol FCI
Matchcode: HFW8R1STE9LF
Rutronik No.: COREC26816
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2074 $
414.80 $

Prices

2,000 0.2074 $
2,500 0.2003 $
5,000 0.1932 $

Parameter

No.of contacts
08
Contact style
1.00 mm
Number of rows
01
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?