Cart

HFW5R-1STE1MTLF

FCI HFW5R-1STE1MTLF

image shown is a representation only

FCI

05P ZIF FPC/FFC 90°
Supplier: Amphenol FCI
Matchcode: HFW5R1STE1MTLF
Rutronik No.: COREC33056
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/11/2016
0.126 $
504.00 $

Prices

4,000 0.126 $
5,000 0.1219 $
10,000 0.1177 $
20,000 0.1135 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?