Cart

HFW17R-1STE1LF

FCI HFW17R-1STE1LF

image shown is a representation only

FCI

17P SMT FPC/FFC
Supplier: Amphenol FCI
Matchcode: HFW17R1STE1LF
Rutronik No.: COREC19036
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1495 $
598.00 $

Prices

4,000 0.1495 $
6,000 0.1442 $

Parameter

No.of contacts
17
Contact style
1.00 mm
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?