Cart

HFW14S-2STE1LF

AMPH ICC

14P FPC/FFC TOPENTRY NON-ZIF SM
Supplier: Amphenol ICC
Matchcode: HFW14S2STE1LF
Rutronik No.: COREC33215
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1791 $
358.20 $

Prices

2,000 0.1791 $
3,000 0.173 $
5,000 0.1668 $

Parameter

No.of contacts
14
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1
Feature materia
POLYAMIDE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?