Cart

HFW14R-2STE1LF

FCI HFW14R-2STE1LF

image shown is a representation only

FCI

14P SMT FPC/FFC
Supplier: Amphenol FCI
Matchcode: HFW14R2STE1LF
Rutronik No.: COREC31361
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1488 $
595.20 $

Prices

4,000 0.1488 $
6,000 0.1439 $
10,000 0.139 $
20,000 0.1341 $

Parameter

No.of contacts
14
Contact style
1.00 mm
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?