Cart

HFW12S-2STE1LF

FCI HFW12S-2STE1LF

image shown is a representation only

FCI

12P SMT FPC/FFC NONZIF 1MM
Supplier: Amphenol FCI
Matchcode: HFW12S2STE1LF
Rutronik No.: COREC33799
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1336 $
267.20 $

Prices

2,000 0.1336 $
5,000 0.1291 $
10,000 0.1248 $
20,000 0.1204 $

Parameter

No.of contacts
12
Contact style
1.00 mm
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?