Cart

EU04700000J0G

FCI

TERMINAL BLOCK R/A 5,00MM RoH
Supplier: Amphenol FCI
Matchcode: EU04700000J0G
Rutronik No.: COREC37398
Unit Pack: 180
MOQ: 2880
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4943 $
1,423.58 $

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
EU0
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?