Cart

ET05025000J0G

FCI ET05025000J0G

image shown is a representation only

FCI

05P TERM.BLOCK SCREW PLUGABLE
Supplier: Amphenol FCI
Matchcode: ET05025000J0G
Rutronik No.: COTERM7745
Unit Pack: 35
MOQ: 2030
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
4,587.80 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
7.62 mm
Number of rows
0
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
ET
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?