Cart

ET03025000J0G

FCI

7,62MM TB PLUGGABLE PLUG
Supplier: Amphenol FCI
Matchcode: ET03025000J0G
Rutronik No.: COREC37245
Unit Pack: 60
MOQ: 2040
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
2,611.20 $
Obsolete article with this quantity is not orderable.

Parameter

Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?