Cart

DE2V2PA00LF

AMPH ICC

02P MALE POWER CABLE CONNECTOR
Supplier: Amphenol ICC
Matchcode: DE2V2PA00LF
Rutronik No.: COSUBD10028
Unit Pack: 120
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.49 $
896.40 $

Prices

360 2.49 $
600 2.40 $
1,080 2.32 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?