Cart

DE09P065TXLF

AMPH ICC

9P DSUB SOLDER BUCKET MALE
Supplier: Amphenol ICC
Matchcode: DE09P065TXLF
Rutronik No.: COSUBD9791
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.687 $
274.80 $

Prices

400 0.687 $
1,000 0.6643 $
1,500 0.6415 $
2,500 0.6188 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?