Cart

DDML50P500M

FCI DDML50P500M

image shown is a representation only

FCI

DSUB DM SIG STB 50 PIN _NO ROHS
Supplier: Amphenol FCI
Matchcode: DDML50P500M
Rutronik No.: CONIO2081
Unit Pack: 20
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.61 $
1,461.00 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
DSUB
Family
SIGNAL
Automotive
NO
Leadfree Defin.
Leaded
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?