Cart

DDML50P500

FCI DDML50P500

image shown is a representation only

FCI

50P DSUB DM STB RA _NO ROHS
Supplier: Amphenol FCI
Matchcode: DDML50P500
Rutronik No.: COSUBD9940
Unit Pack: 20
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
24.43 $
2,443.00 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-55 TO 12 °C
Current rating
7.5
Feature materia
UL94-V0
Automotive
NO
Leadfree Defin.
Leaded
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?