Cart

DD50S064TLF

FCI DD50S064TLF

image shown is a representation only

FCI

50P FEMALE SOLDER
Supplier: Amphenol FCI
Matchcode: DD50S064TLF
Rutronik No.: COSUBD8700
Unit Pack: 100
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
248.00 $

Prices

200 1.24 $
500 1.20 $
1,000 1.15 $

Parameter

No.of contacts
50
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?