Cart

DC37P064TXLF

AMPH ICC

37P MALE SOLDER
Supplier: Amphenol ICC
Matchcode: DC37P064TXLF
Rutronik No.: COSUBD8741
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.2098 $
241.96 $

Prices

200 1.2098 $
500 1.1695 $
1,000 1.1291 $
1,500 1.0888 $

Parameter

No.of contacts
37
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?