Cart

DBM25S300

FCI DBM25S300

image shown is a representation only

FCI

25P FEMALE ST
Supplier: Amphenol FCI
Matchcode: DBM25S300
Rutronik No.: COSUBD7494
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
8.06 $
8.06 $

Prices

1 8.06 $
50 7.80 $
100 7.53 $
200 7.26 $

Parameter

No.of contacts
25
Contact style
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
7.5
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?