Cart

DB25S064TLF

AMPH ICC

25P FEMALE SOLDER BUCKET
Supplier: Amphenol ICC
Matchcode: DB25S064TLF
Rutronik No.: COSUBD8726
Unit Pack: 1
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7266 $
145.32 $

Prices

200 0.7266 $
1,000 0.7026 $
1,500 0.6786 $
2,500 0.6546 $

Parameter

No.of contacts
25
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?