Cart

DA15S064TLF

FCI DA15S064TLF

image shown is a representation only

FCI

15P FEMALE SOLDER
Supplier: Amphenol FCI
Matchcode: DA15S064TLF
Rutronik No.: COSUBD8592
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.014 $
101.40 $

Prices

100 1.014 $
500 0.9802 $
1,000 0.9464 $
1,500 0.9126 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?