Cart

D50S91C6PA00LF

FCI D50S91C6PA00LF

image shown is a representation only

FCI

09P SIGNAL FEMALE DSUB STR
Supplier: Amphenol FCI
Matchcode: D50S91C6PA00LF
Rutronik No.: COSUBD10104
Unit Pack: 10
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.58 $
309.60 $

Prices

120 2.58 $
200 2.49 $
500 2.40 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?