Cart

D37S91C4PA00LF

FCI D37S91C4PA00LF

image shown is a representation only

FCI

37P MINI D-SUB;PRESS-FIT
Supplier: Amphenol FCI
Matchcode: D37S91C4PA00LF
Rutronik No.: COSUBD9829
Unit Pack: 15
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
235.80 $

Prices

180 1.31 $
210 1.27 $
510 1.23 $
1,005 1.18 $

Parameter

No.of contacts
37
Contact pitch
2.74 mm
Number of rows
02
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
D37
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
India
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?