Cart

D37S13A4GX00LF

AMPH ICC

37P DSUB 90° MALE
Supplier: Amphenol ICC
Matchcode: D37S13A4GX00LF
Rutronik No.: COSUBD10105
Unit Pack: 15
MOQ: 15
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.59 $
38.85 $

Prices

15 2.59 $
105 2.50 $
210 2.41 $
510 2.33 $

Parameter

No.of contacts
37
Contact style
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
50
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?