Cart

D37S13A4GL00LF

FCI D37S13A4GL00LF

image shown is a representation only

FCI

37P DSUB 90° FEMALE EUROPA STAN
Supplier: Amphenol FCI
Matchcode: D37S13A4GL00LF
Rutronik No.: COSUBD9845
Unit Pack: 15
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
403.20 $

Prices

180 2.24 $
210 2.17 $
510 2.10 $
1,005 2.02 $

Parameter

No.of contacts
37
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?