Cart

D25S90C6GX00LF

FCI D25S90C6GX00LF

image shown is a representation only

FCI

25P FEMALE PRESS FIT STRAIGHT
Supplier: Amphenol FCI
Matchcode: D25S90C6GX00LF
Rutronik No.: COSUBD9425
Unit Pack: 20
MOQ: 240
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
506.40 $

Prices

240 2.11 $
500 2.04 $
1,000 1.96 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?