Cart

D25S13A6GV00LF

FCI D25S13A6GV00LF

image shown is a representation only

FCI

25P MALE RIGHT ANGLE SIGNAL
Supplier: Amphenol FCI
Matchcode: D25S13A6GV00LF
Rutronik No.: COSUBD10116
Unit Pack: 20
MOQ: 240
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
556.80 $

Prices

240 2.32 $
500 2.24 $

Parameter

No.of contacts
25
Contact style
MALE
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?