Cart

D25P24A6RL22LF

FCI

25P MALE DSUB SIGNAL
Supplier: Amphenol FCI
Matchcode: D25P24A6RL22LF
Rutronik No.: CONIO2127
Unit Pack: 145
MOQ: 435
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.19 $
1,387.65 $

Prices

435 3.19 $
580 3.07 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
STRAIGHT
Current rating
DSUB
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?