Cart

D25P13A6UV00LF

AMPH ICC

25P MALE RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: D25P13A6UV00LF
Rutronik No.: COSUBD10015
Unit Pack: 20
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.17 $
63.40 $

Prices

20 3.17 $
100 3.08 $
200 2.97 $
500 2.87 $

Parameter

No.of contacts
25
Contact style
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?