Cart

D09S91C6PA00LF

FCI D09S91C6PA00LF

image shown is a representation only

FCI

09P SIGNAL FEMALE DSUB
Supplier: Amphenol FCI
Matchcode: D09S91C6PA00LF
Rutronik No.: COSUBD10103
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6725 $
242.10 $

Prices

360 0.6725 $
1,020 0.6503 $
1,500 0.628 $
2,520 0.6058 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?