Cart

D09S13B4GV00LF

AMPH ICC

09P FEMALE DSUB R/A EUROPEAN
Supplier: Amphenol ICC
Matchcode: D09S13B4GV00LF
Rutronik No.: COSUBD9905
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
450.00 $

Prices

360 1.25 $
510 1.2082 $
1,020 1.165 $

Parameter

No.of contacts
09
Contact style
FEMALE
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?