Cart

D09P33E4GV00LF

AMPH ICC

09P DSUB R/A MALE US UNC4-40
Supplier: Amphenol ICC
Matchcode: D09P33E4GV00LF
Rutronik No.: COSUBD9741
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.1643 $
419.15 $

Prices

360 1.1643 $
510 1.1254 $
1,020 1.0866 $
1,500 1.0478 $

Parameter

No.of contacts
09
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?