Cart

D09P24B6GV00LF

FCI D09P24B6GV00LF

image shown is a representation only

FCI

09P D-SUB,MALE,FOR 2.4mmPCB
Supplier: Amphenol FCI
Matchcode: D09P24A4GV00LF
Rutronik No.: COSUBD9865
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
424.80 $

Prices

360 1.18 $
510 1.13 $
1,020 1.09 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?