Cart

D09P24A4PL00LF

FCI D09P24A4PL00LF

image shown is a representation only

FCI

09P MALE STRAIGHT
Supplier: Amphenol FCI
Matchcode: D09P24A4PL00LF
Rutronik No.: COSUBD9071
Unit Pack: 30
MOQ: 360
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.02 $
367.20 $

Prices

360 1.02 $
510 0.9884 $
1,020 0.9543 $
1,500 0.9201 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?