Cart

D09P24A4GI00LF

FCI

DSUB S/S STB 09PIN LF
Supplier: Amphenol FCI
Matchcode: D09P24A4GI00LF
Rutronik No.: CONIO2174
Unit Pack: 30
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2421 $
87.16 $

Prices

360 0.2421 $
510 0.23403 $
1,020 0.22596 $
1,500 0.21789 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Current rating
DSUB
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?