Cart

BPH9B26H00LF

FCI BPH9B26H00LF

image shown is a representation only

FCI

PIN HEADER 2ROW 26P
Supplier: Amphenol FCI
Matchcode: BPH9B26H00LF
Rutronik No.: COREC33636
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,368.00 $

Prices

1,200 1.14 $
2,400 1.10 $
3,600 1.068 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
PRESS-FIT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?