Cart

98464-F61-10ULF

FCI 98464-F61-10ULF

image shown is a representation only

FCI

10P MINITEK BASICS 2,0MM
Supplier: Amphenol FCI
Matchcode: 98464F6110ULF
Rutronik No.: COREC36915
Unit Pack: 47
MOQ: 846
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6125 $
518.18 $

Prices

846 0.6125 $
1,034 0.5922 $
1,504 0.5719 $
2,538 0.5518 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Oper.temperatur
-40 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?