Cart

98435-311LF

FCI 98435-311LF

image shown is a representation only

FCI

MODULAR JACK SMT 8/8 STRAIGHT
Supplier: Amphenol FCI
Matchcode: 98435311LF
Rutronik No.: CONIO2085
Unit Pack: 250
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4377 $
1,313.10 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
98435
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?