Cart

98424-G52-14ULF

AMPH ICC

14P MINITEK SHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 98424G5214ULF
Rutronik No.: COREC30962
Unit Pack: 35
MOQ: 840
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
1,159.20 $

Prices

840 1.38 $
1,015 1.33 $

Parameter

No.of contacts
14
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?