Cart

98424-G52-04ALF

FCI 98424-G52-04ALF

image shown is a representation only

FCI

04P SHROUDED STRAIGHT HEADERS
Supplier: Amphenol FCI
Matchcode: 98424G5204ALF
Rutronik No.: COREC21847
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.722 $
541.50 $

Prices

750 0.722 $
1,500 0.6743 $
3,000 0.6505 $

Parameter

No.of contacts
04
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?