Cart

98424-F52-10ALF

FCI 98424-F52-10ALF

image shown is a representation only

FCI

10P SHROUDED ST HEADER 2ROW
Supplier: Amphenol FCI
Matchcode: 98424F5210ALF
Rutronik No.: COREC37511
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9011 $
1,081.32 $

Prices

1,200 0.9011 $
1,800 0.869 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?